
927838-1 | |
|---|---|
DigiKey Part Number | 927838-1-ND |
Manufacturer | |
Manufacturer Product Number | 927838-1 |
Description | CONN SOCKET 13-17AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 13-17 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 927838-1 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 13-17 AWG |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 000 | € 0,30490 | € 5 488,20 |
| Unit Price without VAT: | € 0,30490 |
|---|---|
| Unit Price with VAT: | € 0,36893 |