
868399-3 | |
|---|---|
DigiKey Part Number | 868399-3-ND |
Manufacturer | |
Manufacturer Product Number | 868399-3 |
Description | LGH-1/2 PLUG TO CBL 16AWG 15.38" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 AWG LGH-1/2 Plug to Cable (Round) Unshielded 15.38" (390.652mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | LGH-1/2 Plug to Cable (Round) | |
Length | 15.38" (390.652mm) | |
Voltage | 10 kV | |
Barrel Depth | 0.53" (13.46mm) | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Color - Cap | Green | |
Color - Wire | Red | |
Material - Cap | Polyester, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 81,11160 | € 8 111,16 |
| Unit Price without VAT: | € 81,11160 |
|---|---|
| Unit Price with VAT: | € 98,14504 |