
840706-1 | |
|---|---|
DigiKey Part Number | 840706-1-ND |
Manufacturer | |
Manufacturer Product Number | 840706-1 |
Description | LGH-1/2L PLG TO CBL 16AWG 12.25" |
Customer Reference | |
Detailed Description | 16 AWG LGH-1/2L Plug to Cable (Round) Unshielded 12.25" (311.150mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Connector Type | LGH-1/2L Plug to Cable (Round) | |
Length | 12.25" (311.150mm) | |
Voltage | 15 kV | |
Barrel Depth | 0.55" (13.97mm) | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Color - Cap | Green | |
Color - Wire | White | |
Material - Cap | Epoxy | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | € 70,19269 | € 11 230,83 |
| Unit Price without VAT: | € 70,19269 |
|---|---|
| Unit Price with VAT: | € 84,93315 |