828657-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 444
Unit Price: € 1,34000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1 103
Unit Price: € 1,49000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: € 0,98732
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 0,78604
Datasheet

Parametric Equivalent


Molex
In Stock: 1 636
Unit Price: € 1,53000
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 72
Unit Price: € 0,19000
Datasheet
2 Position Rectangular Housing Connector Receptacle Natural 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

828657-1

DigiKey Part Number
828657-1-ND
Manufacturer
Manufacturer Product Number
828657-1
Description
CONN RCPT HSG 2POS 5.00MM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Natural 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
828657-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Box
Fastening Type
Latch Holder
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.197" (5.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
184006-1TE Connectivity AMP Connectors44417-184006-1-ND€ 1,34000Parametric Equivalent
828657-3TE Connectivity AMP Connectors1 103A126659-ND€ 1,49000Parametric Equivalent
828657-4TE Connectivity AMP Connectors0828657-4-ND€ 0,98732Parametric Equivalent
0340624003Molex0WM23051-ND€ 0,78604Parametric Equivalent
0340624004Molex1 6360340624004-ND€ 1,53000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2 800€ 1,38936€ 3 890,21
Manufacturers Standard Package
Unit Price without VAT:€ 1,38936
Unit Price with VAT:€ 1,68113