




826469-3 | |
|---|---|
DigiKey Part Number | A106745-ND |
Manufacturer | |
Manufacturer Product Number | 826469-3 |
Description | CONN HEADER VERT 6POS 2.54MM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 826469-3 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Post 0.126" (3.20mm) |
Packaging Bulk | Insulation Height 0.394" (10.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 3.90µin (0.099µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 2 Wall | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,70000 | € 1,70 |
| 10 | € 1,44700 | € 14,47 |
| 300 | € 1,13790 | € 341,37 |
| 600 | € 1,08355 | € 650,13 |
| 1 200 | € 1,03185 | € 1 238,22 |
| 5 100 | € 0,93177 | € 4 752,03 |
| Unit Price without VAT: | € 1,70000 |
|---|---|
| Unit Price with VAT: | € 2,05700 |
