0.110" (2.79mm) Quick Connect Female 16-22 AWG Crimp Connector Non-Mating End Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-1377174-2

DigiKey Part Number
A129067-ND
Manufacturer
Manufacturer Product Number
8-1377174-2
Description
SMP 0-0165565-2
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Female 16-22 AWG Crimp Connector Non-Mating End Insulated
Datasheet
 Datasheet
EDA/CAD Models
8-1377174-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.780" (19.81mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
16-22 AWG
Packaging
Bulk
Insulation
Non-Mating End Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Color
Red
Gender
Female
Contact Material
Phosphor Bronze
Tab Width
0.110" (2.79mm)
Contact Finish
Tin
Tab Thickness
0.020" (0.51mm)
Insulation Diameter
0.140" (3.56mm)
Tab Length
0.248" (6.30mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 636
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 1,31000€ 1,31
10€ 1,11100€ 11,11
25€ 1,04120€ 26,03
50€ 0,99140€ 49,57
100€ 0,94400€ 94,40
250€ 0,88480€ 221,20
500€ 0,84256€ 421,28
1 000€ 0,80233€ 802,33
2 500€ 0,75211€ 1 880,27
Manufacturers Standard Package
Unit Price without VAT:€ 1,31000
Unit Price with VAT:€ 1,58510