



794816-2 | |
|---|---|
DigiKey Part Number | A136617-ND |
Manufacturer | |
Manufacturer Product Number | 794816-2 |
Description | CONN PLUG HSG 6POS 6.35MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 794816-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.250" (6.35mm) | |
Number of Rows | 2 | |
Row Spacing | 0.250" (6.35mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 10 | € 0,49300 | € 4,93 |
| 25 | € 0,46280 | € 11,57 |
| 50 | € 0,44020 | € 22,01 |
| 100 | € 0,41930 | € 41,93 |
| 250 | € 0,39300 | € 98,25 |
| 500 | € 0,37422 | € 187,11 |
| 1 000 | € 0,35635 | € 356,35 |
| 3 000 | € 0,32976 | € 989,28 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71390 |
