Socket Contact Tin 18-22 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

794137-1

DigiKey Part Number
A111625TR-ND - Tape & Reel (TR)
A111625CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
794137-1
Description
CONN SOCKET 18-22AWG CRIMP TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18-22 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
794137-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
18-22 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 76 682
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,07800€ 0,78
25€ 0,07320€ 1,83
50€ 0,06960€ 3,48
100€ 0,06620€ 6,62
250€ 0,06204€ 15,51
500€ 0,05906€ 29,53
1 000€ 0,05623€ 56,23
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 500€ 0,05157€ 232,06
9 000€ 0,04911€ 441,99
13 500€ 0,04772€ 644,22
22 500€ 0,04603€ 1 035,67
31 500€ 0,04495€ 1 415,92
45 000€ 0,04384€ 1 972,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10890