Pin Contact Gold Crimp 14-18 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66359-3

DigiKey Part Number
A136409TR-ND - Tape & Reel (TR)
A136409CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
66359-3
Description
CONN PIN 14-18AWG GOLD CRIMP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pin Contact Gold Crimp 14-18 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
66359-3 Models
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
14-18 AWG
Series
Contact Material
Brass
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
15.0µin (0.38µm)
Type
Stamped
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 927
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 1,22000€ 1,22
10€ 1,03400€ 10,34
25€ 0,97000€ 24,25
50€ 0,92360€ 46,18
100€ 0,87930€ 87,93
250€ 0,82416€ 206,04
500€ 0,78482€ 392,41
1 000€ 0,74735€ 747,35
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,69129€ 2 765,16
8 000€ 0,65833€ 5 266,64
12 000€ 0,63978€ 7 677,36
Manufacturers Standard Package
Unit Price without VAT:€ 1,22000
Unit Price with VAT:€ 1,47620