
640251-1 | |
|---|---|
DigiKey Part Number | A114162-ND |
Manufacturer | |
Manufacturer Product Number | 640251-1 |
Description | CONN RCPT HSG 1POS W/O RAMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Rectangular Connectors - Housings Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 640251-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,09000 | € 0,90 |
| 25 | € 0,08440 | € 2,11 |
| 50 | € 0,08000 | € 4,00 |
| 100 | € 0,07620 | € 7,62 |
| 250 | € 0,07144 | € 17,86 |
| 500 | € 0,06802 | € 34,01 |
| 1 000 | € 0,06476 | € 64,76 |
| 2 500 | € 0,06070 | € 151,75 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12100 |












