0.250" (6.35mm) Quick Connect Female 12-18 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63445-1

DigiKey Part Number
A27784TR-ND - Tape & Reel (TR)
A27784CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
63445-1
Description
CONN QC RCPT 12-18AWG 0.250
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 12-18 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
63445-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Length
0.305" (7.75mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
12-18 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line), Right Angle
Terminal Type
Angled - 90°, Flag
Contact Material
Brass
Gender
Female
Insulation Diameter
0.110" ~ 0.210" (2.79mm ~ 5.33mm)
Tab Width
0.250" (6.35mm)
Base Product Number
Tab Thickness
0.032" (0.81mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 785
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,19000€ 0,19
10€ 0,16200€ 1,62
25€ 0,15200€ 3,80
50€ 0,14480€ 7,24
100€ 0,13790€ 13,79
250€ 0,12920€ 32,30
500€ 0,12300€ 61,50
1 000€ 0,11712€ 117,12
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,10939€ 437,56
8 000€ 0,10416€ 833,28
12 000€ 0,10123€ 1 214,76
20 000€ 0,09764€ 1 952,80
28 000€ 0,09535€ 2 669,80
40 000€ 0,09298€ 3 719,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,19000
Unit Price with VAT:€ 0,22990