Ring Terminal Connector 10 Stud Oval 14-18 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61795-6

DigiKey Part Number
A100740TR-ND - Tape & Reel (TR)
A100740CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
61795-6
Description
CONN RING OVAL 14-18AWG #10
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Oval 14-18 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
61795-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
14-18 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Oval
Features
Inner Teeth, Serrated Termination
Stud/Tab Size
10 Stud
Contact Material
Brass
Thickness
0.025" (0.64mm)
Insulation Diameter
0.105" ~ 0.145" (2.67mm ~ 3.68mm)
Width - Outer Edges
0.445" (11.30mm)
Base Product Number
Length - Overall
0.772" (19.61mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 162
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,21000€ 0,21
10€ 0,18300€ 1,83
25€ 0,17080€ 4,27
50€ 0,16280€ 8,14
100€ 0,15500€ 15,50
250€ 0,14532€ 36,33
500€ 0,13838€ 69,19
1 000€ 0,13176€ 131,76
2 500€ 0,12350€ 308,75
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 000€ 0,09396€ 845,64
18 000€ 0,08948€ 1 610,64
27 000€ 0,08696€ 2 347,92
45 000€ 0,08388€ 3 774,60
63 000€ 0,08191€ 5 160,33
90 000€ 0,07988€ 7 189,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,21000
Unit Price with VAT:€ 0,25410