



6116518-1 | |
|---|---|
DigiKey Part Number | A144419-ND |
Manufacturer | |
Manufacturer Product Number | 6116518-1 |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | 6116518-1 Models |
Category | Shielding Unshielded |
Manufacturer TE Connectivity AMP Connectors | Ratings Cat5 |
Packaging Tray | Features Board Guide |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Down |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Housing Material Polyamide (PA), Nylon |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,34000 | € 4,34 |
| 10 | € 3,69100 | € 36,91 |
| 25 | € 3,46000 | € 86,50 |
| 95 | € 3,14874 | € 299,13 |
| 190 | € 2,99842 | € 569,70 |
| 285 | € 2,91386 | € 830,45 |
| 570 | € 2,77484 | € 1 581,66 |
| 1 045 | € 2,65877 | € 2 778,41 |
| 2 565 | € 2,49572 | € 6 401,52 |
| Unit Price without VAT: | € 4,34000 |
|---|---|
| Unit Price with VAT: | € 5,25140 |



