Terminal Connector Female, Receptacle (Socket), Flag 20-24 AWG Crimp Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61119-2

DigiKey Part Number
A104095TR-ND - Tape & Reel (TR)
A104095CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
61119-2
Description
CONN TERM RCPT FLAG 20-24AWG
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Terminal Connector Female, Receptacle (Socket), Flag 20-24 AWG Crimp Tin
Datasheet
 Datasheet
EDA/CAD Models
61119-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Barrel
0.168" (4.27mm)
Manufacturer
TE Connectivity AMP Connectors
Insulation
Non-Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Termination
Crimp
Part Status
Active
Contact Material
Phosphor Bronze
Terminal Type
Female, Receptacle (Socket), Flag
Contact Finish
Tin
Diameter - Barrel
0.058" (1.47mm)
Insulation Diameter
0.045" ~ 0.070" (1.14mm ~ 1.78mm)
Wire Gauge
20-24 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 174
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,16000€ 0,16
10€ 0,13500€ 1,35
25€ 0,12640€ 3,16
50€ 0,12040€ 6,02
100€ 0,11450€ 11,45
250€ 0,10732€ 26,83
500€ 0,10220€ 51,10
1 000€ 0,09731€ 97,31
2 500€ 0,09120€ 228,00
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 000€ 0,08427€ 589,89
14 000€ 0,08025€ 1 123,50
21 000€ 0,07799€ 1 637,79
35 000€ 0,07523€ 2 633,05
49 000€ 0,07346€ 3 599,54
70 000€ 0,07164€ 5 014,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,16000
Unit Price with VAT:€ 0,19360