
60435-1 | |
|---|---|
DigiKey Part Number | A100681TR-ND - Tape & Reel (TR) A100681CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60435-1 |
Description | CONN QC RCPT 16-20AWG 0.187 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 60435-1 Models |
Category | Length - Overall 0.750" (19.05mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 16-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.187" (4.75mm) | Base Product Number |
Tab Thickness 0.020" (0.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,33000 | € 0,33 |
| 10 | € 0,28000 | € 2,80 |
| 25 | € 0,26240 | € 6,56 |
| 50 | € 0,25000 | € 12,50 |
| 100 | € 0,23810 | € 23,81 |
| 250 | € 0,22312 | € 55,78 |
| 500 | € 0,21246 | € 106,23 |
| 1 000 | € 0,20231 | € 202,31 |
| 2 500 | € 0,18964 | € 474,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 500 | € 0,17436 | € 2 179,50 |
| 25 000 | € 0,16604 | € 4 151,00 |
| 37 500 | € 0,16136 | € 6 051,00 |
| Unit Price without VAT: | € 0,33000 |
|---|---|
| Unit Price with VAT: | € 0,39930 |

