


6-1394461-2 | |
|---|---|
DigiKey Part Number | 6-1394461-2-ND |
Manufacturer | |
Manufacturer Product Number | 6-1394461-2 |
Description | CONN MALE COUPLER UNKEYED 12AWG |
Customer Reference | |
Detailed Description | Male Coupler Connector Non-Keyed 12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 6-1394461-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Male Coupler | |
Coded, Keyed | Non-Keyed | |
Features | 12 AWG | |
Base Product Number |