
5535655-2 | |
|---|---|
DigiKey Part Number | 5535655-2-ND |
Manufacturer | |
Manufacturer Product Number | 5535655-2 |
Description | CONN PCMCIA CARD R/A PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 68 Position Card Connector PCMCIA Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5535655-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Card Type | PCMCIA | |
Number of Positions | 68 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Through Hole, Right Angle | |
Features | - | |
Height Above Board | 0.378" (9.60mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 35,14000 | € 35,14 |
| 20 | € 28,43750 | € 568,75 |
| 40 | € 27,08100 | € 1 083,24 |
| 60 | € 26,31767 | € 1 579,06 |
| 100 | € 25,38690 | € 2 538,69 |
| 260 | € 23,73404 | € 6 170,85 |
| Unit Price without VAT: | € 35,14000 |
|---|---|
| Unit Price with VAT: | € 42,51940 |

