



5406435-1 | |
|---|---|
DigiKey Part Number | A115396-ND |
Manufacturer | |
Manufacturer Product Number | 5406435-1 |
Description | CONN MOD JACK 6P6C R/A SHIELDED |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Shielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 5406435-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat3 | |
Features | Board Lock, Panel Stops | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,67000 | € 5,67 |
| 10 | € 4,81800 | € 48,18 |
| 25 | € 4,51640 | € 112,91 |
| 50 | € 4,30060 | € 215,03 |
| 152 | € 3,97605 | € 604,36 |
| 304 | € 3,78632 | € 1 151,04 |
| 608 | € 3,60572 | € 2 192,28 |
| 1 064 | € 3,46626 | € 3 688,10 |
| 2 584 | € 3,25616 | € 8 413,92 |
| Unit Price without VAT: | € 5,67000 |
|---|---|
| Unit Price with VAT: | € 6,86070 |
