53944-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1 290
Unit Price: € 3,12000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 94
Unit Price: € 1,40000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2 074
Unit Price: € 2,61000
Datasheet

Parametric Equivalent


Molex
In Stock: 1 505
Unit Price: € 0,78000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 0,65378
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 0,50366
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: € 3,06000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 11
Unit Price: € 1,64000
Datasheet
Image for 53944-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53944-1

DigiKey Part Number
53944-1-ND
Manufacturer
Manufacturer Product Number
53944-1
Description
CONN RING CIRC 8AWG #3/8 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 8 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
3/8 Stud
Thickness
0.040" (1.02mm)
Width - Outer Edges
0.587" (14.91mm)
Length - Overall
1.702" (43.23mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
8 AWG
Insulation
Insulated
Features
Radiation Resistant, Serrated Termination
Color
Natural, Red Stripe
Contact Material
Copper
Contact Finish
Tin-Lead
Insulation Diameter
0.380" (9.65mm)
Material - Insulation
Polyvinylidene Fluoride (PVDF)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.