Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53942-2

DigiKey Part Number
A27260TR-ND - Tape & Reel (TR)
A27260CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
53942-2
Description
CONN RING CIRC 14-16AWG #10
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
53942-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.312" (7.92mm)
Length - Overall
0.813" (20.65mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Blue
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.115" ~ 0.170" (2.92mm ~ 4.32mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 998
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,61000€ 0,61
10€ 0,52200€ 5,22
25€ 0,48960€ 12,24
50€ 0,46620€ 23,31
100€ 0,44370€ 44,37
250€ 0,41596€ 103,99
500€ 0,39606€ 198,03
1 000€ 0,37715€ 377,15
2 500€ 0,35353€ 883,83
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,33666€ 1 683,30
10 000€ 0,32060€ 3 206,00
15 000€ 0,31156€ 4 673,40
25 000€ 0,30055€ 7 513,75
Manufacturers Standard Package
Unit Price without VAT:€ 0,61000
Unit Price with VAT:€ 0,73810