
53413-1 | |
|---|---|
DigiKey Part Number | A136275-ND |
Manufacturer | |
Manufacturer Product Number | 53413-1 |
Description | CONN RING OVAL 16-22AWG #1/2 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Oval 16-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Oval | |
Stud/Tab Size | 1/2 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.713" (18.11mm) | |
Length - Overall | 1.293" (32.84mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Radiation Resistant | |
Color | Natural, Red Stripe | |
Contact Material | Copper | |
Contact Finish | Tin-Lead | |
Insulation Diameter | 0.080" ~ 0.125" (2.03mm ~ 3.18mm) | |
Material - Insulation | Polyvinylidene Fluoride (PVDF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,80000 | € 2,80 |
| 10 | € 2,38000 | € 23,80 |
| 25 | € 2,23040 | € 55,76 |
| 50 | € 2,12380 | € 106,19 |
| 100 | € 2,02240 | € 202,24 |
| 250 | € 1,89572 | € 473,93 |
| 500 | € 1,80526 | € 902,63 |
| 1 000 | € 1,71913 | € 1 719,13 |
| 3 000 | € 1,59102 | € 4 773,06 |
| Unit Price without VAT: | € 2,80000 |
|---|---|
| Unit Price with VAT: | € 3,38800 |

