
52422-1 | |
|---|---|
DigiKey Part Number | A09045-ND |
Manufacturer | |
Manufacturer Product Number | 52422-1 |
Description | CONN SPADE TERM 14-16AWG #10 BLU |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52422-1 Models |
Category | Insulation Insulated |
Manufacturer TE Connectivity AMP Connectors | Features Serrated Termination |
Series | Color Blue |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Material Phosphor Bronze |
Terminal Type Spring, Snap | Insulation Diameter 0.115" ~ 0.170" (2.92mm ~ 4.32mm) |
Stud/Tab Size 10 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.343" (8.71mm) | Length - Ring Center to Termination 0.283" (7.19mm) |
Length - Overall 1.005" (25.53mm) | Length - Termination 0.414" (10.52mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.190" (4.83mm) |
Termination Crimp | Base Product Number |
Wire Gauge 14-16 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,75000 | € 0,75 |
| 10 | € 0,63800 | € 6,38 |
| 25 | € 0,59800 | € 14,95 |
| 50 | € 0,56940 | € 28,47 |
| 100 | € 0,54220 | € 54,22 |
| 250 | € 0,50828 | € 127,07 |
| 500 | € 0,48398 | € 241,99 |
| 1 000 | € 0,46087 | € 460,87 |
| 3 000 | € 0,42649 | € 1 279,47 |
| Unit Price without VAT: | € 0,75000 |
|---|---|
| Unit Price with VAT: | € 0,90750 |















