
52265-3 | |
|---|---|
DigiKey Part Number | A28244TR-ND - Tape & Reel (TR) A28244CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 52265-3 |
Description | CONN RING CIRC 6AWG #10 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 52265-3 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 6 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Insulated |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.045" (1.14mm) | Insulation Diameter 0.436" (11.07mm) |
Width - Outer Edges 0.468" (11.89mm) | Material - Insulation Vinyl |
Length - Overall 1.719" (43.66mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,77000 | € 2,77 |
| 10 | € 2,35200 | € 23,52 |
| 25 | € 2,20440 | € 55,11 |
| 50 | € 2,09900 | € 104,95 |
| 100 | € 1,99860 | € 199,86 |
| 250 | € 1,87348 | € 468,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,83758 | € 918,79 |
| 1 000 | € 1,74992 | € 1 749,92 |
| 1 500 | € 1,70060 | € 2 550,90 |
| 2 500 | € 1,64045 | € 4 101,12 |
| 3 500 | € 1,60200 | € 5 607,00 |
| 5 000 | € 1,56225 | € 7 811,25 |
| Unit Price without VAT: | € 2,77000 |
|---|---|
| Unit Price with VAT: | € 3,35170 |