
5207720-3 | |
|---|---|
DigiKey Part Number | 5207720-3-ND |
Manufacturer | |
Manufacturer Product Number | 5207720-3 |
Description | CONN D-SUB FEMALE SCREW LOCK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For AMPLIMITE Series HD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | AMPLIMITE Series HD | |
Features | - | |
Length - Threaded Portion Below Head | 0.560" (14.22mm) | |
Length - Below Head | - | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 500 | € 0,65549 | € 8 193,62 |
| Unit Price without VAT: | € 0,65549 |
|---|---|
| Unit Price with VAT: | € 0,79314 |