
5178238-4 | |
|---|---|
DigiKey Part Number | A116945-ND |
Manufacturer | |
Manufacturer Product Number | 5178238-4 |
Description | CONN RCPT 26POS R/A SOLDER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 26 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5178238-4 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Panel Mount, Through Hole, Right Angle |
Series | Termination Solder |
Packaging Box | Features Board Lock |
Part Status Active | Contact Finish Gold |
Connector Style Outer Shroud Contacts | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle | Base Product Number |
Number of Positions 26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,27000 | € 10,27 |
| 10 | € 8,72500 | € 87,25 |
| 25 | € 8,17880 | € 204,47 |
| 50 | € 7,78840 | € 389,42 |
| 120 | € 7,32183 | € 878,62 |
| 360 | € 6,77603 | € 2 439,37 |
| 600 | € 6,53642 | € 3 921,85 |
| 1 080 | € 6,27126 | € 6 772,96 |
| Unit Price without VAT: | € 10,27000 |
|---|---|
| Unit Price with VAT: | € 12,42670 |