
5084618-9 | |
|---|---|
DigiKey Part Number | 5084618-9-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5084618-9 |
Description | CONN RCPT 180POS SMD GOLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5084618-9 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 13mm |
Number of Positions 180 | Height Above Board 0.463" (11.75mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5084616-9 | TE Connectivity AMP Connectors | 0 | 5084616-9-ND | € 47,01272 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 20,61000 | € 20,61 |
| Unit Price without VAT: | € 20,61000 |
|---|---|
| Unit Price with VAT: | € 24,93810 |


