


5-6610090-6 | |
|---|---|
DigiKey Part Number | 5-6610090-6-ND |
Manufacturer | |
Manufacturer Product Number | 5-6610090-6 |
Description | CONN JACK 6PORT PCB |
Customer Reference | |
Detailed Description | 6 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | LED Color Green, Yellow - Green, Yellow |
Manufacturer TE Connectivity AMP Connectors | Number of Cores per Jack 8 |
Series | Shielding Shielded, EMI Finger |
Packaging Tray | Features Board Lock, Decoupling Capacitance |
Part Status Obsolete | Tab Direction Up |
Connector Type RJ45 | Contact Material Phosphor Bronze |
Number of Ports 6 | Contact Finish Gold |
Number of Rows 1 | Operating Temperature 0°C ~ 70°C |
Applications 10/100/1000 Base-T, AutoMDIX | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Shield Material Brass |
Orientation 90° Angle (Right) | Housing Material Polyethylene Terephthalate (PET), Polyester |
Termination Solder | Base Product Number |
Height Above Board 0.555" (14.10mm) |