60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-5179180-2

DigiKey Part Number
A99229TR-ND - Tape & Reel (TR)
A99229CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5-5179180-2
Description
CONN RCPT 60POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5-5179180-2 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Receptacle, Outer Shroud Contacts
Mated Stacking Heights
9mm, 10mm, 11mm, 12mm
Number of Positions
60
Height Above Board
0.305" (7.75mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 509
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 4,15000€ 4,15
10€ 3,52500€ 35,25
25€ 3,30360€ 82,59
50€ 3,14580€ 157,29
100€ 2,99560€ 299,56
250€ 2,80804€ 702,01
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 2,72754€ 1 363,77
1 000€ 2,59743€ 2 597,43
1 500€ 2,52424€ 3 786,36
2 500€ 2,43500€ 6 087,50
3 500€ 2,37794€ 8 322,79
Manufacturers Standard Package
Unit Price without VAT:€ 4,15000
Unit Price with VAT:€ 5,02150