
5-166054-1 | |
|---|---|
DigiKey Part Number | A105061TR-ND - Tape & Reel (TR) A105061CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-166054-1 |
Description | CONN D-SUB PIN 24-28AWG CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 5-166054-1 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Contact Material Brass |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Termination Finish Tin |
Type Signal | Contact Size 20 DF |
Contact Type Male Pin | Features Insulation Support |
Contact Form Stamped | Base Product Number |
Wire Gauge 24-28 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,60000 | € 0,60 |
| 10 | € 0,51000 | € 5,10 |
| 25 | € 0,47800 | € 11,95 |
| 50 | € 0,45520 | € 22,76 |
| 100 | € 0,43340 | € 43,34 |
| 250 | € 0,40620 | € 101,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,39452 | € 197,26 |
| 1 000 | € 0,37568 | € 375,68 |
| 1 500 | € 0,36508 | € 547,62 |
| 2 500 | € 0,35216 | € 880,40 |
| 3 500 | € 0,34389 | € 1 203,62 |
| 5 000 | € 0,33535 | € 1 676,75 |
| Unit Price without VAT: | € 0,60000 |
|---|---|
| Unit Price with VAT: | € 0,72600 |














