
40990-1 | |
|---|---|
DigiKey Part Number | A111170TR-ND - Tape & Reel (TR) A111170CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 40990-1 |
Description | CONN TERM WELD TAB 16-20AWG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Terminal Weld Tab Connector Crimp 16-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 40990-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Weld Tab | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,51000 | € 0,51 |
| 10 | € 0,43400 | € 4,34 |
| 25 | € 0,40680 | € 10,17 |
| 50 | € 0,38720 | € 19,36 |
| 100 | € 0,36850 | € 36,85 |
| 250 | € 0,34544 | € 86,36 |
| 500 | € 0,32894 | € 164,47 |
| 1 000 | € 0,31323 | € 313,23 |
| 2 500 | € 0,29361 | € 734,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 000 | € 0,22951 | € 13 770,60 |
| Unit Price without VAT: | € 0,51000 |
|---|---|
| Unit Price with VAT: | € 0,61710 |

