
4-338316-2 | |
|---|---|
DigiKey Part Number | 4-338316-2-ND |
Manufacturer | |
Manufacturer Product Number | 4-338316-2 |
Description | CONN D-SUB RCPT 37POS VERT SLDR |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 4-338316-2 Models |
Category | Flange Feature Mating Side, Female Screwlock (M3) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6A |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 4 (DC, C) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |


