
364215-E | |
|---|---|
DigiKey Part Number | 17-364215-E-ND |
Manufacturer | |
Manufacturer Product Number | 364215-E |
Description | SRCBUG A 2,54 2 3 CSI 165 E1 ADV |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Red 0.100" (2.54mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Red | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,61000 | € 2,61 |
| 10 | € 2,21500 | € 22,15 |
| 25 | € 2,07600 | € 51,90 |
| 50 | € 1,97680 | € 98,84 |
| 100 | € 1,88230 | € 188,23 |
| 250 | € 1,76440 | € 441,10 |
| 500 | € 1,68020 | € 840,10 |
| 1 540 | € 1,55206 | € 2 390,17 |
| Unit Price without VAT: | € 2,61000 |
|---|---|
| Unit Price with VAT: | € 3,15810 |
