Tab Contact Tin Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

353537-1

DigiKey Part Number
A126058TR-ND - Tape & Reel (TR)
A126058CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
353537-1
Description
CONN TAB CRIMP TIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Tab Contact Tin Crimp
Datasheet
 Datasheet
EDA/CAD Models
353537-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Tab
Contact Termination
Crimp
Wire Gauge
-
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 066
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,13000€ 0,13
10€ 0,11200€ 1,12
25€ 0,10480€ 2,62
50€ 0,10000€ 5,00
100€ 0,09520€ 9,52
250€ 0,08920€ 22,30
500€ 0,08492€ 42,46
1 000€ 0,08086€ 80,86
2 500€ 0,07579€ 189,47
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 500€ 0,07169€ 394,30
11 000€ 0,06826€ 750,86
16 500€ 0,06634€ 1 094,61
27 500€ 0,06399€ 1 759,73
38 500€ 0,06249€ 2 405,86
55 000€ 0,06094€ 3 351,70
137 500€ 0,05712€ 7 854,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,13000
Unit Price with VAT:€ 0,15730