
32863-1 | |
|---|---|
DigiKey Part Number | 32863-1-ND |
Manufacturer | |
Manufacturer Product Number | 32863-1 |
Description | CONN RING CIRC 22-26AWG #10 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 22-26 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.018" (0.46mm) | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.679" (17.25mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Gold | |
Insulation Diameter | 0.050" ~ 0.082" (1.27mm ~ 2.08mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 10,23104 | € 10 231,04 |
| Unit Price without VAT: | € 10,23104 |
|---|---|
| Unit Price with VAT: | € 12,37956 |