
32837-1 | |
|---|---|
DigiKey Part Number | 17-32837-1TR-ND - Tape & Reel (TR) 17-32837-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 32837-1 |
Description | CONN RING CIRC 16-22AWG #10 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 32837-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.344" (8.74mm) | |
Length - Overall | 0.876" (22.25mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 10 | € 0,49400 | € 4,94 |
| 25 | € 0,46320 | € 11,58 |
| 50 | € 0,44100 | € 22,05 |
| 100 | € 0,41980 | € 41,98 |
| 250 | € 0,39352 | € 98,38 |
| 500 | € 0,37468 | € 187,34 |
| 1 000 | € 0,35679 | € 356,79 |
| 2 500 | € 0,33444 | € 836,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,31848 | € 1 592,40 |
| 10 000 | € 0,30329 | € 3 032,90 |
| 15 000 | € 0,29474 | € 4 421,10 |
| 25 000 | € 0,28432 | € 7 108,00 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71390 |
