
323064 | |
|---|---|
DigiKey Part Number | 323064-ND |
Manufacturer | |
Manufacturer Product Number | 323064 |
Description | CONN RING CIRC 10-12AWG #5/16 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 323064 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.039" (0.99mm) | |
Width - Outer Edges | 0.531" (13.49mm) | |
Length - Overall | 1.004" (25.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Nickel | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,14000 | € 2,14 |
| 10 | € 1,81800 | € 18,18 |
| 25 | € 1,70480 | € 42,62 |
| 50 | € 1,62320 | € 81,16 |
| 100 | € 1,54560 | € 154,56 |
| 250 | € 1,44884 | € 362,21 |
| 500 | € 1,37970 | € 689,85 |
| 1 000 | € 1,31385 | € 1 313,85 |
| 2 500 | € 1,23165 | € 3 079,12 |
| Unit Price without VAT: | € 2,14000 |
|---|---|
| Unit Price with VAT: | € 2,58940 |



