322338 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 902
Unit Price: € 5,93000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: € 0,77259
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 13 569
Unit Price: € 0,76000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: € 0,48947
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 515
Unit Price: € 2,98000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 456
Unit Price: € 3,68000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 18 420
Unit Price: € 0,32000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 0,07968
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 0,08250
Datasheet

Parametric Equivalent


Molex
In Stock: 827
Unit Price: € 0,35000
Datasheet

Parametric Equivalent


Molex
In Stock: 8 210
Unit Price: € 0,39000
Datasheet

Parametric Equivalent


Molex
In Stock: 1 760
Unit Price: € 0,15000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 0,20000
Datasheet

Parametric Equivalent


Molex
In Stock: 776
Unit Price: € 0,31000
Datasheet
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

322338

DigiKey Part Number
322338-ND
Manufacturer
Manufacturer Product Number
322338
Description
CONN RING CIRC 14-16AWG #10
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
322338 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
14-16 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Features
High Temperature, Serrated Termination
Terminal Type
Circular
Color
Orange
Stud/Tab Size
10 Stud
Contact Material
Nickel
Thickness
0.031" (0.79mm)
Insulation Diameter
0.120" ~ 0.170" (3.05mm ~ 4.32mm)
Width - Outer Edges
0.343" (8.71mm)
Base Product Number
Length - Overall
0.811" (20.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-322338-0TE Connectivity AMP Connectors902A112036-ND€ 5,93000Parametric Equivalent
2-30928-1TE Connectivity AMP Connectors02-30928-1-ND€ 0,77259Parametric Equivalent
30928TE Connectivity AMP Connectors13 569A28050-ND€ 0,76000Parametric Equivalent
30993TE Connectivity AMP Connectors0A28049-ND€ 0,48947Parametric Equivalent
322375TE Connectivity AMP Connectors515A27409-ND€ 2,98000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 3,83000€ 3,83
10€ 3,25600€ 32,56
25€ 3,05160€ 76,29
50€ 2,90580€ 145,29
100€ 2,76700€ 276,70
250€ 2,59372€ 648,43
500€ 2,46996€ 1 234,98
1 000€ 2,35213€ 2 352,13
3 000€ 2,17687€ 6 530,61
Manufacturers Standard Package
Unit Price without VAT:€ 3,83000
Unit Price with VAT:€ 4,63430