
321688 | |
|---|---|
DigiKey Part Number | 321688-ND |
Manufacturer | |
Manufacturer Product Number | 321688 |
Description | CONN ADPT 0.25 TAB TO 0.25 TAB |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Terminal Adapter Connector 0.25" (6.35mm) 1/4" Quick Connect, Male To 0.25" (6.35mm) 1/4" Quick Connect, Male |
Datasheet | Datasheet |
EDA/CAD Models | 321688 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | 0.25" (6.35mm) 1/4" Quick Connect, Male | |
Convert To (Adapter End) | 0.25" (6.35mm) 1/4" Quick Connect, Male | |
Insulation | Insulated | |
Features | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 1,21346 | € 4 853,84 |
| Unit Price without VAT: | € 1,21346 |
|---|---|
| Unit Price with VAT: | € 1,46829 |