Similar
Similar
Similar
Similar
Similar
Similar
Similar

3-644991-5 | |
|---|---|
DigiKey Part Number | 3-644991-5-ND |
Manufacturer | |
Manufacturer Product Number | 3-644991-5 |
Description | CONN HEADER VERT 5POS 3.96MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-644991-5 Models |
Category | Contact Length - Post 0.125" (3.18mm) |
Mfr | Overall Contact Length 0.700" (17.78mm) |
Series | Insulation Height 0.545" (13.84mm) |
Packaging Bulk | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 150.0µin (3.81µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic, Glass Filled |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded 4 | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 1 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 600VAC |
Termination Solder | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Fastening Type Friction Lock | Applications General Purpose, Industrial |
Contact Length - Mating 0.450" (11.43mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0009652058 | Molex | 9 492 | WM18826-ND | € 0,47000 | Similar |
| 0026604050 | Molex | 10 627 | WM4623-ND | € 0,42000 | Similar |
| 0026624050 | Molex | 0 | 0026624050-ND | € 0,25614 | Similar |
| 0417910835 | Molex | 0 | 0417910835-ND | € 1,19372 | Similar |
| 0417910852 | Molex | 0 | 0417910852-ND | € 2,33220 | Similar |





