
3-31173-3 | |
|---|---|
DigiKey Part Number | 17-3-31173-3TR-ND - Tape & Reel (TR) 17-3-31173-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3-31173-3 |
Description | CONN RING CIRC 16-22AWG #5/16 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 3-31173-3 Models |
Category | Length - Overall 0.856" (21.74mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 16-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Serrated Termination |
Stud/Tab Size 5/16 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Contact Finish Tin |
Width - Outer Edges 0.469" (11.91mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-34114-2 | TE Connectivity AMP Connectors | 7 547 | A27017CT-ND | € 0,83000 | Parametric Equivalent |
| 31173 | TE Connectivity AMP Connectors | 5 958 | A28281-ND | € 0,28000 | Parametric Equivalent |
| 34114 | TE Connectivity AMP Connectors | 6 063 | A0919-ND | € 0,35000 | Parametric Equivalent |
| 8-34114-1 | TE Connectivity AMP Connectors | 29 | A136774-ND | € 0,55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,54000 | € 0,54 |
| 10 | € 0,45900 | € 4,59 |
| 25 | € 0,43000 | € 10,75 |
| 50 | € 0,40940 | € 20,47 |
| 100 | € 0,38980 | € 38,98 |
| 250 | € 0,36532 | € 91,33 |
| 500 | € 0,34786 | € 173,93 |
| 1 000 | € 0,33125 | € 331,25 |
| 2 500 | € 0,31050 | € 776,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,30456 | € 1 522,80 |
| 10 000 | € 0,29003 | € 2 900,30 |
| 15 000 | € 0,28186 | € 4 227,90 |
| 25 000 | € 0,27189 | € 6 797,25 |
| Unit Price without VAT: | € 0,54000 |
|---|---|
| Unit Price with VAT: | € 0,65340 |
