


2842126-8 | |
|---|---|
DigiKey Part Number | 17-2842126-8-ND |
Manufacturer | |
Manufacturer Product Number | 2842126-8 |
Description | 16P,2MM,BRK HDR,DRVT,2.8,0.1AU,T |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2842126-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | 0.110" (2.79mm) | |
Overall Contact Length | 0.327" (8.30mm) | |
Insulation Height | 0.059" (1.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.94µin (0.100µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A | |
Voltage Rating | 125VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,63000 | € 1,63 |
| 36 | € 1,26250 | € 45,45 |
| 108 | € 1,16824 | € 126,17 |
| 504 | € 1,04788 | € 528,13 |
| 1 008 | € 0,99786 | € 1 005,84 |
| 5 004 | € 0,89126 | € 4 459,87 |
| 10 008 | € 0,84877 | € 8 494,49 |
| Unit Price without VAT: | € 1,63000 |
|---|---|
| Unit Price with VAT: | € 1,97230 |


