
2834464-5 | |
|---|---|
DigiKey Part Number | 17-2834464-5TR-ND - Tape & Reel (TR) 17-2834464-5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2834464-5 |
Description | MINI DYNAMIC REC CONT TIN 26A WG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 26 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2834464-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,11900 | € 1,19 |
| 25 | € 0,11120 | € 2,78 |
| 50 | € 0,10580 | € 5,29 |
| 100 | € 0,10090 | € 10,09 |
| 250 | € 0,09448 | € 23,62 |
| 500 | € 0,08998 | € 44,99 |
| 1 000 | € 0,08567 | € 85,67 |
| 2 500 | € 0,08030 | € 200,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 000 | € 0,07014 | € 1 192,38 |
| 34 000 | € 0,06679 | € 2 270,86 |
| 51 000 | € 0,06491 | € 3 310,41 |
| 85 000 | € 0,06261 | € 5 321,85 |
| 119 000 | € 0,06115 | € 7 276,85 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,16940 |
