Similar
Similar

282832-9 | |
|---|---|
DigiKey Part Number | 282832-9-ND |
Manufacturer | |
Manufacturer Product Number | 282832-9 |
Description | TERM BLOCK HDR 9POS 5MM |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 282832-9 Models |
Category | Current - UL 12 A |
Manufacturer TE Connectivity AMP Connectors | Voltage - UL 300 V |
Series | Color Green |
Packaging Box | Operating Temperature -40°C ~ 110°C |
Part Status Discontinued at DigiKey | Contact Mating Finish Tin |
Type Header, Male Pins, Unshrouded | Features Side Stacking |
Number of Positions 9 | Material Flammability Rating UL94 V-0 |
Positions Per Level 9 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.079" (2.00mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1546931-9 | TE Connectivity AMP Connectors | 0 | 1546931-9-ND | € 0,00000 | Direct |
| 1933257 | Phoenix Contact | 0 | 277-1652-ND | € 0,71000 | Similar |
| A-TB500-OP09 | Assmann WSW Components | 0 | A-TB500-OP09-ND | € 0,25392 | Similar |
| ESZH09160 | Amphenol PCD Shenzhen | 0 | ESZH09160-ND | € 0,85660 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | € 0,49041 | € 784,66 |
| Unit Price without VAT: | € 0,49041 |
|---|---|
| Unit Price with VAT: | € 0,59340 |



