
282403-1 | |
|---|---|
DigiKey Part Number | 5831-282403-1-ND |
Manufacturer | |
Manufacturer Product Number | 282403-1 |
Description | MINI MIC SRS REC CONT |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-22 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04733 | € 189,32 |
| 8 000 | € 0,04561 | € 364,88 |
| 12 000 | € 0,04303 | € 516,36 |
| Unit Price without VAT: | € 0,04733 |
|---|---|
| Unit Price with VAT: | € 0,05727 |









