Parametric Equivalent

2822363-3 | |
|---|---|
DigiKey Part Number | 2822363-3-ND |
Manufacturer | |
Manufacturer Product Number | 2822363-3 |
Description | CONN PLUG HSG 2POS 5.00MM |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Brown 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2822363-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Brown | |
Features | Sealed | |
Note | Contacts Sold Separately | |
Base Product Number |













