


280592 | |
|---|---|
DigiKey Part Number | A113281-ND |
Manufacturer | |
Manufacturer Product Number | 280592 |
Description | CONN RCPT HSG 6POS 3.96MM |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Green 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 280592 Models |
Category | Pitch 0.156" (3.96mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Color Green |
Connector Type | Note Contacts Sold Separately |
Contact Type Female Socket | Base Product Number |
Number of Positions |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,69000 | € 0,69 |
| 10 | € 0,59200 | € 5,92 |
| 25 | € 0,55520 | € 13,88 |
| 50 | € 0,52840 | € 26,42 |
| 100 | € 0,50310 | € 50,31 |
| 250 | € 0,47160 | € 117,90 |
| 500 | € 0,44908 | € 224,54 |
| 1 000 | € 0,42763 | € 427,63 |
| 3 000 | € 0,39574 | € 1 187,22 |
| Unit Price without VAT: | € 0,69000 |
|---|---|
| Unit Price with VAT: | € 0,83490 |
