




280521-1 | |
|---|---|
DigiKey Part Number | A106416-ND |
Manufacturer | |
Manufacturer Product Number | 280521-1 |
Description | CONN HEADER VERT 24POS 2.54MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 24 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 280521-1 Models |
Category | Contact Length - Mating 0.260" (6.60mm) |
Mfr | Contact Length - Post 0.138" (3.50mm) |
Series | Overall Contact Length 0.563" (14.30mm) |
Packaging Bulk | Insulation Height 0.496" (12.60mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 118.1µin (3.00µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Operating Temperature -40°C ~ 80°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 3 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 40V |
Termination Solder | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Fastening Type Detent Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,22000 | € 2,22 |
| 10 | € 1,88300 | € 18,83 |
| 400 | € 1,45083 | € 580,33 |
| 800 | € 1,38159 | € 1 105,27 |
| 1 200 | € 1,34263 | € 1 611,16 |
| 5 200 | € 1,21078 | € 6 296,06 |
| Unit Price without VAT: | € 2,22000 |
|---|---|
| Unit Price with VAT: | € 2,68620 |
