Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

280364 | |
|---|---|
DigiKey Part Number | 17-280364-ND |
Manufacturer | |
Manufacturer Product Number | 280364 |
Description | AMPMODU II COSI REC. HSG, SGL RO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 280364 Models |
Category | Pitch 0.100" (2.54mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-102241-0 | TE Connectivity AMP Connectors | 166 | A26996-ND | € 3,44000 | Parametric Equivalent |
| 2-1375820-2 | TE Connectivity AMP Connectors | 0 | 2-1375820-2-ND | € 0,26170 | Parametric Equivalent |
| 0901560162 | Molex | 0 | 900-0901560162-ND | € 2,42453 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,48934 | € 2 446,70 |
| Unit Price without VAT: | € 0,48934 |
|---|---|
| Unit Price with VAT: | € 0,59210 |

