



2487882-8 | |
|---|---|
DigiKey Part Number | 17-2487882-8TR-ND - Tape & Reel (TR) 17-2487882-8CT-ND - Cut Tape (CT) 17-2487882-8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2487882-8 |
Description | FLOATING BTB REC 8.45MM H, 80POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2487882-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.333" (8.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,34000 | € 5,34 |
| 10 | € 4,53400 | € 45,34 |
| 100 | € 3,85340 | € 385,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 3,38770 | € 1 016,31 |
| 600 | € 3,22610 | € 1 935,66 |
| 900 | € 3,13518 | € 2 821,66 |
| 1 500 | € 3,02432 | € 4 536,48 |
| 2 100 | € 2,99056 | € 6 280,18 |
| Unit Price without VAT: | € 5,34000 |
|---|---|
| Unit Price with VAT: | € 6,46140 |