


2486503-1 | |
|---|---|
DigiKey Part Number | 17-2486503-1-ND |
Manufacturer | |
Manufacturer Product Number | 2486503-1 |
Description | COAX ADAPT SMA TO N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 2486503-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | SMA Plug, Male Pin | |
Convert To (Adapter End) | N Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Frequency - Max | 15 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Passivated | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | 0.18dB | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 37,84000 | € 37,84 |
| 10 | € 32,16400 | € 321,64 |
| 25 | € 30,15120 | € 753,78 |
| 50 | € 28,71280 | € 1 435,64 |
| 100 | € 27,34380 | € 2 734,38 |
| 250 | € 25,63420 | € 6 408,55 |
| Unit Price without VAT: | € 37,84000 |
|---|---|
| Unit Price with VAT: | € 45,78640 |
